Infineon BSO033N03MS G
| Manufacturer | |
| MPN | BSO033N03MS G |
| LCSC Part # | C534530 |
| Packaging | DSO-8 |
| Customer # | |
| Key Attributes | 30V 22A 2V 2.5W 3.3mΩ@10V 1 N-channel DSO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 3.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.6nF | |
| Gate Charge(Qg) | 45nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for 5V driver applications (notebook, VGA, point-of-load power supply)
- Low switching figure of merit for high-frequency switching power supplies
- 100% avalanche tested
- N-channel
- Ultra-low on-resistance RDS(on) at VGS = 4.5V
- Excellent gate charge × RDS(on) product (figure of merit)
- Meets consumer application requirements
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | DSO-8 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 22A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 150pF | |
| RDS(on) | 3.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.6nF | |
| Gate Charge(Qg) | 45nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for 5V driver applications (notebook, VGA, point-of-load power supply)
- Low switching figure of merit for high-frequency switching power supplies
- 100% avalanche tested
- N-channel
- Ultra-low on-resistance RDS(on) at VGS = 4.5V
- Excellent gate charge × RDS(on) product (figure of merit)
- Meets consumer application requirements
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

