SOSET S47SMD13.500M18PF20R30B3
| Manufacturer |
SOSET
Asian Brands |
| Mfr. Part # | S47SMD13.500M18PF20R30B3 |
| LCSC Part # | C5345053 |
| Package | HC-49S-SMD-2P-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 13.5MHz 18pF SMD |
| Description | 18pF HC-49S-SMD-2P-Mini Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Package | HC-49S-SMD-2P-Mini |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0332 | $ 0.33 |
100+ | $ 0.0324 | $ 3.24 |
300+ | $ 0.0319 | $ 9.57 |
1,000+ | $ 0.0313 | $ 31.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$