HenryTech HT-VLF-2350+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HT-VLF-2350+ |
| LCSC Part # | C5344944 |
| Package | - |
| Customer # | |
| Key Attributes | HT-VLF-2350+ Low Pass Filter |
| Description | 50Ω 1dB RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | HenryTech | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 67.6975 | $ 67.70 |
200+ | $ 27.0133 | $ 5402.66 |
500+ | $ 26.1101 | $ 13055.05 |
1,000+ | $ 25.6631 | $ 25663.10 |
Standard Packaging 500/Full
Reel | ||