HenryTech HT-ADC-15-4+
| Manufacturer |
HenryTech
Asian Brands |
| Mfr. Part # | HT-ADC-15-4+ |
| LCSC Part # | C5344913 |
| Package | SMD-6P,8.7x6.5mm |
| Customer # | |
| Key Attributes | Directional Coupler, wideband, low mainline loss, high directivity |
| Description | 1.2dB 15.5dB 5MHz~1GHz SMD-6P,8.7x6.5mm RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | HenryTech | |
| Package | SMD-6P,8.7x6.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
163
163
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.9439 | $ 6.94 |
10+ | $ 6.6256 | $ 66.26 |
30+ | $ 6.4309 | $ 192.93 |
100+ | $ 6.2662 | $ 626.62 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$