LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Etron Tech EM638325TS-6G product image
Images for reference only

Etron Tech EM638325TS-6GRoHS

Manufacturer
MPN
EM638325TS-6G
LCSC Part #
C5344834
Packaging
TSOPII
Customer #
Key Attributes
TSOPII Memory (ICs) RoHS
Datasheetpdf iconEtron Tech EM638325TS-6G
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1151$ 2.12
10+$ 2.0687$ 20.69
30+$ 2.0383$ 61.15
108+$ 2.0063$ 216.68
Standard Packaging108/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerEtron Tech
PackagingTSOPII

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging108
Sales UnitPiece

Introduction

AI Translation

The EM638325 SDRAM is a high-speed CMOS synchronous dynamic random access memory with a capacity of 64 Mbits. It is internally configured as four 512K x 32 DRAMs with a synchronous interface (all signals are registered on the rising edge of the clock signal CLK). Each 512K x 32-bit memory bank is organized as 2048 rows, 256 columns, and 32 bits. Read and write accesses to the SDRAM are burst-oriented; access begins at a selected location and continues for a programmed number of locations in a programmed sequence. Access begins with the registration of a BankActivate command, followed by a Read or Write command.

The EM638325 supports programmable read or write burst lengths of 1, 2, 4, 8, or full page, with a burst terminate option. Auto Precharge can be enabled to initiate a self-timed row precharge at the end of the burst sequence. Refresh operations (Auto Refresh or Self Refresh) are easy to use. Through a programmable mode register, the system can select the most suitable mode to maximize performance. These devices are ideal for applications requiring high memory bandwidth.

Features

AI Translation
  • Fast access time: 5/5.4/5.4 ns
  • Fast clock frequency: 200/166/143 MHz
  • Fully synchronous operation
  • Internal pipelined architecture
  • Four internal banks (512K x 32-bit x 4 banks)
  • Programmable mode - CAS latency: 2 or 3
  • Burst length: 1, 2, 4, 8, or full page
  • Burst type: sequential or interleaved
  • Burst read - single write
  • Burst stop function
  • Individual byte control via DQM0-3
  • Auto refresh and self-refresh
  • Ambient temperature: 0~70 °C
  • 4096 refresh cycles / 64ms
  • Single +3.3V ± 0.3V supply
  • Interface: LVTTL
  • 86-pin 400 x 875 mil plastic TSOP II package - lead-free and halogen-free
  • 90-ball 8 x 13 x 1.2mm FBGA package - lead-free and halogen-free