RESI PZWR0005B200RA9
| Manufacturer | RESIAsian Brands |
| MPN | PZWR0005B200RA9 |
| LCSC Part # | C53447187 |
| Packaging | Through Hole,D8xL25mm |
| Customer # | |
| Key Attributes | 200Ω 5W Wirewound Resistor ±20ppm/℃ ±0.1% Through Hole,D8xL25mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D8xL25mm | |
| Resistance | 200Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Precision & Stability: Achieves resistance tolerances as low as ±0.1% and TCR as low as ±10 ppm/°C, with long-term stability of ≤100 ppm per year under normal conditions. Robust Pulse & Overload Handling: All-welded construction, optimized wire geometry, and mass distribution eliminate weak points, enabling the resistors to withstand high-energy pulses and surge currents without degradation, ensuring reliability in harsh environments. High-Purity Materials & Advanced Manufacturing Processes:
- High-purity ceramic core provides excellent thermal management, reducing hot spots.
- Precision winding techniques make these resistors suitable for high-accuracy applications.
- Constant-temperature oil bath testing eliminates inconsistencies and ensures uniform performance. Electrical Parameters: 0.1% accuracy available for specific resistance ranges.
Applications
Low-noise circuits, current sensing, precision instrumentation, laboratory equipment, power measurement, and superior solutions for sustainable high-end manufacturing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5847 | $ 1.58 |
| 10+ | $ 1.3293 | $ 13.29 |
| 40+ | $ 1.1881 | $ 47.52 |
| 100+ | $ 1.0295 | $ 102.95 |
| 500+ | $ 0.9597 | $ 479.85 |
| 1,000+ | $ 0.928 | $ 928.00 |
Standard Packaging20/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D8xL25mm | |
| Resistance | 200Ω | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Precision & Stability: Achieves resistance tolerances as low as ±0.1% and TCR as low as ±10 ppm/°C, with long-term stability of ≤100 ppm per year under normal conditions. Robust Pulse & Overload Handling: All-welded construction, optimized wire geometry, and mass distribution eliminate weak points, enabling the resistors to withstand high-energy pulses and surge currents without degradation, ensuring reliability in harsh environments. High-Purity Materials & Advanced Manufacturing Processes:
- High-purity ceramic core provides excellent thermal management, reducing hot spots.
- Precision winding techniques make these resistors suitable for high-accuracy applications.
- Constant-temperature oil bath testing eliminates inconsistencies and ensures uniform performance. Electrical Parameters: 0.1% accuracy available for specific resistance ranges.
Applications
Low-noise circuits, current sensing, precision instrumentation, laboratory equipment, power measurement, and superior solutions for sustainable high-end manufacturing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



