LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper AOZ8S321UD4-03(ES) product image
Images for reference only

ElecSuper AOZ8S321UD4-03(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
AOZ8S321UD4-03(ES)
LCSC Part #
C53447111
Packaging
DFN2510-10L
Customer #
Key Attributes
3.6V 6A@8/20us 30W@8/20us Unidirectional 3.3V DFN2510-10L TVS Diodes RoHS
Datasheetpdf iconElecSuper AOZ8S321UD4-03(ES)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0412$ 0.41
100+$ 0.0329$ 3.29
300+$ 0.0287$ 8.61
3,000+$ 0.0255$ 76.50
6,000+$ 0.023$ 138.00
9,000+$ 0.0218$ 196.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingDFN2510-10L
Clamping Voltage3.6V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)6A@8/20us
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown7.6V;8.1V
typeTVS
Reverse Leakage Current (Ir)100nA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AOZ8S321UD4 - 03(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. All pins can withstand 15kV ESD pulses using the IEC61000-4-2 air discharge method.

Features

AI Translation
  • IEC 61000-4-2 Level 4 ESD Protection
  • ±15kV Contact Discharge
  • ±15kV Air Discharge
  • 30W Peak Pulse Power (8/20μs)
  • Low Clamping Voltage
  • Operating Voltage: 3.3V
  • Low Leakage Current
  • RoHS Compliant
  • Protects 4 Unidirectional Lines
  • Ultra-Low Junction Capacitance: 0.29pF Typical (IO-GND)

Applications

AI Translation
  • USB and HDMI interfaces
  • Portable electronics
  • Servers, laptops, and desktop computers
  • Display Port 1.3, eSATA
  • Digital Visual Interface (DVI)
  • Power over Ethernet (PoE)