Hong Cheng HC-JXDZKM-5.08-6P-A
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-JXDZKM-5.08-6P-A |
| LCSC Part # | C53447089 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | 2.5 14~28 1x6P 6P -40℃~+105℃ 6 1 15A 5.08mm Male Plug Green Screw P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw Connection (M2.5) | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Screw: M2.5, steel, zinc-plated, slotted
- Plastic body: PA66
- Clamp: phosphor bronze, nickel-plated
- Square box: SPCC, nickel-plated
- Plastic cover: PA66
- Rated voltage: 300V
- Rated current: 15A
- Contact resistance: 20mΩ (max)
- Insulation resistance: 500MΩ (DC 500V)
- Withstand voltage: AC 2000V (1 minute)
- Wire range: 28 - 14AWG 2.5mm
- Temperature range: -40℃ ~ +105℃
- Momentary temperature: +250℃ (5 seconds)
- Torque: 0.5Nm (4.43Lbin)
- Strip length: 7 - 8mm
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3376 | $ 1.69 |
| 50+ | $ 0.2671 | $ 13.36 |
| 200+ | $ 0.2368 | $ 47.36 |
| 500+ | $ 0.1991 | $ 99.55 |
| 2,500+ | $ 0.1823 | $ 455.75 |
| 5,000+ | $ 0.1723 | $ 861.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw Connection (M2.5) | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Screw |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Screw: M2.5, steel, zinc-plated, slotted
- Plastic body: PA66
- Clamp: phosphor bronze, nickel-plated
- Square box: SPCC, nickel-plated
- Plastic cover: PA66
- Rated voltage: 300V
- Rated current: 15A
- Contact resistance: 20mΩ (max)
- Insulation resistance: 500MΩ (DC 500V)
- Withstand voltage: AC 2000V (1 minute)
- Wire range: 28 - 14AWG 2.5mm
- Temperature range: -40℃ ~ +105℃
- Momentary temperature: +250℃ (5 seconds)
- Torque: 0.5Nm (4.43Lbin)
- Strip length: 7 - 8mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



