LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
Hong Cheng HC-JXDZK-5.08-15P-A product image
  • HC-JXDZK-5.08-15P-A thumbnail 1
  • HC-JXDZK-5.08-15P-A thumbnail 2
  • HC-JXDZK-5.08-15P-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZK-5.08-15P-ARoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZK-5.08-15P-A
LCSC Part #
C53447088
Packaging
P=5.08mm
Customer #
Key Attributes
2.5 14~28 1x15P 15P -40℃~+105℃ 15 1 15A 5.08mm Male Plug Green Hinged (Snap On) P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZK-5.08-15P-A
Custom CablesMOQ 1pc
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7$ 0.4760$ 0.48
10+$ 0.5669$ 0.3855$ 3.86
25+$ 0.5003$ 0.3402$ 8.51
100+$ 0.4353$ 0.2960$ 29.60
500+$ 0.3947$ 0.2684$ 134.20
1,000+$ 0.3752$ 0.2552$ 255.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingP=5.08mm
Wire Gauge - mm22.5
Wire Gauge - AWG14~28
Number of Positions or Pins1x15P
Number of Pins15P
Operating Temperature-40℃~+105℃
Number of PINs Per Row15
Number of Rows1
Current Rating15A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2.5)
Voltage Rating300V
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Termination StyleHinged (Snap On)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Screw: M2.5, steel, zinc-plated, slotted
  • Plastic body: PA66
  • Clamp: phosphor bronze, nickel-plated
  • Square box: SPCC, nickel-plated
  • Plastic cover: PA66
  • Rated voltage: 300V
  • Rated current: 15A
  • Contact resistance: 20mΩ (max)
  • Insulation resistance: 500MΩ @ DC500V
  • Withstand voltage: AC2000V / 1min
  • Wire range: 28 - 14AWG 2.5mm
  • Temperature range: -40℃ ~ +105℃
  • Transient temperature: +250℃ 5 seconds
  • Torque: 0.5Nm (4.43lbin)
  • Strip length: 7 - 8mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.