Hong Cheng HC-JXDZK-5.08-15P
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-JXDZK-5.08-15P |
| LCSC Part # | C53447086 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | 2.5 14~28 1x15P 15P -40℃~+105℃ 15 1 15A 5.08mm Male Plug Green Hinged (Snap On) P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x15P | |
| Number of Pins | 15P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw Connection (M2.5) | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Screw: Steel, zinc-plated, slotted
- Clamp: Phosphor bronze, nickel-plated
- Square box: Brass, nickel-plated
- Insulation resistance: 500MΩ@DC500V
- Wire range: 28 - 14AWG 2.5mm²
- Temperature range: Not specified
- Transient temperature: Not specified
- Torque: 0.5Nm(4.43Lbin)
In-Stock: 263
263 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1277$ 0.7669 | $ 0.77 |
| 10+ | $ 0.9376$ 0.6376 | $ 6.38 |
| 25+ | $ 0.8336$ 0.5669 | $ 14.17 |
| 100+ | $ 0.7166$ 0.4873 | $ 48.73 |
| 500+ | $ 0.663$ 0.4509 | $ 225.45 |
| 1,000+ | $ 0.6403$ 0.4354 | $ 435.40 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | P=5.08mm | |
| Wire Gauge - mm2 | 2.5 | |
| Wire Gauge - AWG | 14~28 | |
| Number of Positions or Pins | 1x15P | |
| Number of Pins | 15P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 15 | |
| Number of Rows | 1 | |
| Current Rating | 15A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Screw Connection (M2.5) | |
| Voltage Rating | 300V | |
| Pitch | 5.08mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Screw: Steel, zinc-plated, slotted
- Clamp: Phosphor bronze, nickel-plated
- Square box: Brass, nickel-plated
- Insulation resistance: 500MΩ@DC500V
- Wire range: 28 - 14AWG 2.5mm²
- Temperature range: Not specified
- Transient temperature: Not specified
- Torque: 0.5Nm(4.43Lbin)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



