LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
Hong Cheng HC-JXDZRM-5.08-2P product image
  • HC-JXDZRM-5.08-2P thumbnail 1
  • HC-JXDZRM-5.08-2P thumbnail 2
  • HC-JXDZRM-5.08-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZRM-5.08-2PRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZRM-5.08-2P
LCSC Part #
C53447081
Packaging
Through Hole,Right Angle,P=5.08mm
Customer #
Key Attributes
15A 1x2P 2P -40℃~+105℃ 5.08mm Green Board Side/Socket - Closed 2 Screw 1 Right-Angle Through Hole,Right Angle,P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZRM-5.08-2P
Custom CablesMOQ 1pc
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1207$ 0.0821$ 0.41
50+$ 0.096$ 0.0653$ 3.27
250+$ 0.0837$ 0.0570$ 14.25
500+$ 0.0744$ 0.0506$ 25.30
2,500+$ 0.067$ 0.0456$ 114.00
5,000+$ 0.0633$ 0.0431$ 215.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingThrough Hole,Right Angle,P=5.08mm
Current Rating15A
Number of Positions or Pins1x2P
Number of Pins2P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row2
Termination StyleScrew
Number of Rows1
Mounting TypeRight-Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.