LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
Hong Cheng HC-JXDZVM-5.08-16P product image
  • HC-JXDZVM-5.08-16P thumbnail 1
  • HC-JXDZVM-5.08-16P thumbnail 2
  • HC-JXDZVM-5.08-16P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZVM-5.08-16PRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZVM-5.08-16P
LCSC Part #
C53447080
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
15A 1x16P 16P -40℃~+105℃ 5.08mm Green Board Side/Socket - Closed 16 Screw 1 Through Hole Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZVM-5.08-16P
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4467$ 0.3038$ 0.30
10+$ 0.3541$ 0.2408$ 2.41
50+$ 0.3135$ 0.2132$ 10.66
100+$ 0.2648$ 0.1801$ 18.01
500+$ 0.242$ 0.1646$ 82.30
1,000+$ 0.2291$ 0.1558$ 155.80
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingThrough Hole,P=5.08mm
Current Rating15A
Number of Positions or Pins1x16P
Number of Pins16P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row16
Termination StyleScrew
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.