LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
Hong Cheng HC-JXDZKM-3.81-6P product image
  • HC-JXDZKM-3.81-6P thumbnail 1
  • HC-JXDZKM-3.81-6P thumbnail 2
  • HC-JXDZKM-3.81-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZKM-3.81-6PRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZKM-3.81-6P
LCSC Part #
C53447074
Packaging
P=3.81mm
Customer #
Key Attributes
1.5 16~28 1x6P 6P -40℃~+105℃ 6 1 8A 3.81mm Male Plug Green Screw P=3.81mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZKM-3.81-6P
Custom CablesMOQ 1pc
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5699$ 0.3876$ 0.39
10+$ 0.4619$ 0.3141$ 3.14
30+$ 0.408$ 0.2775$ 8.33
150+$ 0.354$ 0.2408$ 36.12
450+$ 0.3223$ 0.2192$ 98.64
1,050+$ 0.3064$ 0.2084$ 218.82
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x6P
Number of Pins6P
Operating Temperature-40℃~+105℃
Number of PINs Per Row6
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.81mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Features

AI Translation
  • Clip material: phosphor bronze, nickel-plated
  • Square box material: brass, nickel-plated
  • Screw material: steel, zinc-plated, slotted
  • Insulation resistance: 500MΩ (DC500V)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.