Hong Cheng HC-JXDZRM-3.81-5P
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-JXDZRM-3.81-5P |
| LCSC Part # | C53447070 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | 8A 1x5P 5P -40℃~+105℃ 3.81mm Green Board Side/Socket - Closed 5 Screw 1 Right-Angle Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCB layout. No specific material mentioned for the plastic body; solder pins are nickel-plated brass. Regarding electrical performance: rated voltage not specified, rated current not specified, contact resistance not specified, insulation resistance is 500MΩ (DC 500V), withstanding voltage not specified. Regarding mechanical performance: operating temperature range not specified, instantaneous temperature not specified with no duration stated.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.192$ 0.1306 | $ 0.65 |
| 50+ | $ 0.1519$ 0.1033 | $ 5.17 |
| 250+ | $ 0.1347$ 0.0916 | $ 22.90 |
| 500+ | $ 0.1133$ 0.0771 | $ 38.55 |
| 2,500+ | $ 0.1037$ 0.0706 | $ 176.50 |
| 5,000+ | $ 0.098$ 0.0667 | $ 333.50 |
Standard Packaging250/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 5 | |
| Termination Style | Screw | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCB layout. No specific material mentioned for the plastic body; solder pins are nickel-plated brass. Regarding electrical performance: rated voltage not specified, rated current not specified, contact resistance not specified, insulation resistance is 500MΩ (DC 500V), withstanding voltage not specified. Regarding mechanical performance: operating temperature range not specified, instantaneous temperature not specified with no duration stated.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



