LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
Hong Cheng HC-JXDZVM-3.81-5P product image
  • HC-JXDZVM-3.81-5P thumbnail 1
  • HC-JXDZVM-3.81-5P thumbnail 2
  • HC-JXDZVM-3.81-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZVM-3.81-5PRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZVM-3.81-5P
LCSC Part #
C53446916
Packaging
Through Hole,P=3.81mm
Customer #
Key Attributes
8A 1x5P 5P -40℃~+105℃ 3.81mm Green Board Side/Socket - Closed 5 Screw 1 Through Hole Through Hole,P=3.81mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZVM-3.81-5P
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.192$ 0.1306$ 0.65
50+$ 0.1519$ 0.1033$ 5.17
250+$ 0.1347$ 0.0916$ 22.90
500+$ 0.1133$ 0.0771$ 38.55
2,500+$ 0.1037$ 0.0706$ 176.50
5,000+$ 0.098$ 0.0667$ 333.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingThrough Hole,P=3.81mm
Current Rating8A
Number of Positions or Pins1x5P
Number of Pins5P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.81mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row5
Termination StyleScrew
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Plastic body: no specific material specified
  • Solder pins: brass, nickel-plated
  • Insulation resistance: 500MΩ@DC500V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.