LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
Hong Cheng HC-JXDZRC-3.5-15P product image
  • HC-JXDZRC-3.5-15P thumbnail 1
  • HC-JXDZRC-3.5-15P thumbnail 2
  • HC-JXDZRC-3.5-15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HC-JXDZRC-3.5-15PRoHS

Manufacturer
Hong ChengAsian Brands
MPN
HC-JXDZRC-3.5-15P
LCSC Part #
C53446909
Packaging
Through Hole,Right Angle,P=3.5mm
Customer #
Key Attributes
8A 1x15P 15P -40℃~+105℃ 3.5mm Green Board Side/Socket - Closed 15 Hinged (Snap On) 1 Right-Angle Through Hole,Right Angle,P=3.5mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconHong Cheng HC-JXDZRC-3.5-15P
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2584$ 0.1758$ 0.88
50+$ 0.2044$ 0.1390$ 6.95
150+$ 0.1813$ 0.1233$ 18.50
450+$ 0.1524$ 0.1037$ 46.67
2,550+$ 0.1396$ 0.0950$ 242.25
4,950+$ 0.1318$ 0.0897$ 444.02
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHong Cheng
PackagingThrough Hole,Right Angle,P=3.5mm
Current Rating8A
Number of Positions or Pins1x15P
Number of Pins15P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch3.5mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row15
Termination StyleHinged (Snap On)
Number of Rows1
Mounting TypeRight-Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.