LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOSEMICON GBI1A11 product image
Images for reference only

GOSEMICON GBI1A11RoHS

Manufacturer
GOSEMICONAsian Brands
MPN
GBI1A11
LCSC Part #
C53446872
Packaging
ESOP-8L
Customer #
Key Attributes
100kHz~600kHz Step-down type Adjustable 1.2V~30V 1A ESOP-8L Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconGOSEMICON GBI1A11
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7907$ 0.79
10+$ 0.6399$ 6.40
30+$ 0.5653$ 16.96
100+$ 0.4906$ 49.06
500+$ 0.4462$ 223.10
1,000+$ 0.4224$ 422.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerGOSEMICON
PackagingESOP-8L
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz~600kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage6.5V~100V
Switch tube (built-in/external)Built-in
Output Voltage1.2V~30V
Output Current1A
Quiescent Current30uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The GBI1A1x is a synchronous buck converter with an input voltage range of 6.5V–100V and an output current of 1A. The constant on-time (COT) control architecture delivers excellent load and line transient response. Additional features of the GBI1A1x include peak and valley overcurrent protection, integrated VCC bias supply and bootstrap diode, precision enable and input undervoltage lockout (UVLO), and thermal shutdown with auto-recovery. An open-drain power-good indicator supports sequencing, fault reporting, and output voltage monitoring. The GBI1A11 operates in PSM mode with a quiescent current as low as 30µA, achieving high light-load efficiency. The GBI1A10 operates in FPWM mode, suitable for isolated voltage output applications.

The GBI1A1x is an easy-to-use, high-efficiency synchronous buck converter with an input voltage range of 6.5V to 100V, capable of delivering up to 1A DC load current. Integrating both high-side and low-side power MOSFETs with a COT control architecture, this COT converter is well-suited for low-noise, high-current, and fast load transient requirements, operating with predictive on-time switching pulses.

The GBI1A1x implements an intelligent peak and valley current limit detection circuit to ensure reliable protection under output short-circuit conditions. The regulator requires no control loop compensation, reducing design time and external component count.

For the GBI1A11, under light-load conditions the device transitions to an ultra-low quiescent current mode to maintain high efficiency and prevent discharge of battery cells connected to the input during system standby. For the GBI1A10, under light-load conditions the device continues to operate in CCM mode, achieving lower output voltage ripple across the full load range.

The GBI1A1x integrates additional features to meet comprehensive system requirements, including an open-drain power-good circuit for power rail sequencing and fault reporting, internal fixed soft-start, monotonic startup into pre-biased loads, precision enable for programmable line UVLO, intelligent cycle-by-cycle current limiting for optimized inductor sizing, and thermal shutdown with auto-recovery. These features provide a flexible and easy-to-use platform for a wide range of applications.

The GBI1A1x is available in an 8-pin e-SOP package.

Features

AI Translation
  • Wide input range: 6.5V - 100V
  • Constant on-time control mode
  • 1A continuous output current
  • 30uA ultra-low quiescent current (GBI1A11)
  • Integrated 530mΩ high-side and 230mΩ low-side power MOSFETs
  • 1.2V ± 1.0% feedback reference voltage
  • Adjustable switching frequency 100kHz - 300kHz
  • 3ms internal soft-start time and PG pin
  • PSM mode at light load (GBI1A11)
  • FPWM mode at light load (GBI1A10)
  • Input UVLO, OT, and OCP protection
  • Internal VCC bias regulator and bootstrap diode
  • 4.9mm x 3.9mm eSOP-8L package

Applications

AI Translation
  • Battery management systems (e-bikes, power tools)
  • Telecom and automotive systems
  • Motor drivers and drones
  • General-purpose wide input voltage regulation