GOSEMICON GBI1A00
| Manufacturer |
GOSEMICON
Asian Brands |
| MPN | GBI1A00 |
| LCSC Part # | C53446870 |
| Packaging | ESOP-8L |
| Customer # | |
| Description | 100kHz~600kHz Step-down type Adjustable 1.2V~30V 500mA ESOP-8L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GOSEMICON | |
| Packaging | ESOP-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
571
571
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6824 | $ 0.68 |
10+ | $ 0.5526 | $ 5.53 |
30+ | $ 0.4861 | $ 14.58 |
100+ | $ 0.4227 | $ 42.27 |
500+ | $ 0.3832 | $ 191.60 |
1,000+ | $ 0.3642 | $ 364.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$