Ckmtw W-NH10N05P-B000
| Manufacturer | CkmtwAsian Brands |
| MPN | W-NH10N05P-B000 |
| LCSC Part # | C53446860 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | NH 2 -25℃~+85℃ 5 1mm 1A 125V SMD,P=1mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm | |
| Reference Series | NH | |
| Contact Material | Phosphor bronze | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 5 | |
| Plastic Material | PA9T | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.7mm | |
| Voltage Rating (Max) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Insulating material: PA9T, UL94V-0 (white)
- Pin material: phosphor bronze / tin-plated
- Tab material: phosphor bronze / tin-plated
- Current rating: 1A (AC/DC)
- Voltage rating: 125V (AC/DC)
- Temperature range: -25°C ~ +85°C
- Storage temperature range: <30°C, 60% RH
- Contact resistance: 20mΩ max
- Insulation resistance: 100MΩ min
- Withstanding voltage: 500V AC/min
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1647 | $ 0.82 |
| 50+ | $ 0.1303 | $ 6.52 |
| 150+ | $ 0.1156 | $ 17.34 |
| 1,500+ | $ 0.0972 | $ 145.80 |
| 3,000+ | $ 0.089 | $ 267.00 |
| 4,500+ | $ 0.0841 | $ 378.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm | |
| Reference Series | NH | |
| Contact Material | Phosphor bronze | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs Per Row | 5 | |
| Plastic Material | PA9T | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.7mm | |
| Voltage Rating (Max) | 125V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Insulating material: PA9T, UL94V-0 (white)
- Pin material: phosphor bronze / tin-plated
- Tab material: phosphor bronze / tin-plated
- Current rating: 1A (AC/DC)
- Voltage rating: 125V (AC/DC)
- Temperature range: -25°C ~ +85°C
- Storage temperature range: <30°C, 60% RH
- Contact resistance: 20mΩ max
- Insulation resistance: 100MΩ min
- Withstanding voltage: 500V AC/min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



