Ckmtw W-NH10M10P-B000
| Manufacturer | CkmtwAsian Brands |
| MPN | W-NH10M10P-B000 |
| LCSC Part # | C53446856 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1 -25℃~+85℃ 10P 10 1mm 1A 125V 1x10P SMD,P=1mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 10P | |
| Number of PINs Per Row | 10 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 125V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.6mm | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: Insulator — thermoplastic, UL94V-0 (natural); pins — phosphor bronze/tin-plated; tabs — phosphor bronze/tin-plated
- Rated current: 1A (AC/DC)
- Rated voltage: 125V (AC/DC)
- Temperature range: -25°C ~ +85°C
- Contact resistance: 20mΩ max
- Insulation resistance: 100MΩ min
- Withstanding voltage: 500V AC/min
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1686 | $ 0.84 |
| 50+ | $ 0.1334 | $ 6.67 |
| 150+ | $ 0.1183 | $ 17.75 |
| 1,500+ | $ 0.0994 | $ 149.10 |
| 3,000+ | $ 0.0911 | $ 273.30 |
| 4,500+ | $ 0.086 | $ 387.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 10P | |
| Number of PINs Per Row | 10 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 125V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.6mm | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material: Insulator — thermoplastic, UL94V-0 (natural); pins — phosphor bronze/tin-plated; tabs — phosphor bronze/tin-plated
- Rated current: 1A (AC/DC)
- Rated voltage: 125V (AC/DC)
- Temperature range: -25°C ~ +85°C
- Contact resistance: 20mΩ max
- Insulation resistance: 100MΩ min
- Withstanding voltage: 500V AC/min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



