Ckmtw W-NH10M04P-B000
| Manufacturer |
Ckmtw
Asian Brands |
| MPN | W-NH10M04P-B000 |
| LCSC Part # | C53446850 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Description | 1 4P -25℃~+85℃ 1mm 4 1A 125V 1x4P SMD,P=1mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
20
20
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1044 | $ 0.52 |
50+ | $ 0.083 | $ 4.15 |
150+ | $ 0.0724 | $ 10.86 |
1,500+ | $ 0.0644 | $ 96.60 |
3,000+ | $ 0.058 | $ 174.00 |
4,500+ | $ 0.0548 | $ 246.60 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$