LXWCONN TCB290
| Manufacturer | LXWCONNAsian Brands |
| MPN | TCB290 |
| LCSC Part # | C53446811 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | LXWCONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material specifications: contacts in copper alloy; center plate and front shell in stainless steel
- Plating specifications: contacts overall nickel plating min. 50 μin, contact area gold plating (thickness per part number), solder area plating per part number; front shell per Table 1; shielding plate and EMI plate cleaned only
- Mechanical performance: insertion force 0.5~2.0 kgf, withdrawal force 0.8~2.0 kgf, durability 5000 cycles
- Electrical performance: rated current 3.0A, rated voltage 5.0V; LLCR max. 40 mΩ/pin for VBUS and GND pins and other pins, shield max. 50 mΩ, max. LLCR change 10 mΩ for all pins; insulation resistance min. 100 MΩ
- Environmental performance: operating temperature -25°C~+85°C
- IR reflow soldering: peak board temperature shall be maintained at 260°C for 10 seconds
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0503 | $ 0.50 |
| 100+ | $ 0.0401 | $ 4.01 |
| 300+ | $ 0.0349 | $ 10.47 |
| 1,000+ | $ 0.0311 | $ 31.10 |
| 5,000+ | $ 0.028 | $ 140.00 |
| 10,000+ | $ 0.0264 | $ 264.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | LXWCONN | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Connector Type | Type-C | |
| Voltage Rating | 5V | |
| Gender | Female | |
| Connect-Disconnect Life | 5,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Material specifications: contacts in copper alloy; center plate and front shell in stainless steel
- Plating specifications: contacts overall nickel plating min. 50 μin, contact area gold plating (thickness per part number), solder area plating per part number; front shell per Table 1; shielding plate and EMI plate cleaned only
- Mechanical performance: insertion force 0.5~2.0 kgf, withdrawal force 0.8~2.0 kgf, durability 5000 cycles
- Electrical performance: rated current 3.0A, rated voltage 5.0V; LLCR max. 40 mΩ/pin for VBUS and GND pins and other pins, shield max. 50 mΩ, max. LLCR change 10 mΩ for all pins; insulation resistance min. 100 MΩ
- Environmental performance: operating temperature -25°C~+85°C
- IR reflow soldering: peak board temperature shall be maintained at 260°C for 10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



