JIERR JVL160V22M10X10
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JVL160V22M10X10 |
| LCSC Part # | C53446691 |
| Package | SMD,D10xL10.5mm |
| Customer # | |
| Description | 160V ±20% 22uF SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D10xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
775
775
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.181 | $ 0.91 |
50+ | $ 0.1434 | $ 7.17 |
150+ | $ 0.1273 | $ 19.10 |
500+ | $ 0.1072 | $ 53.60 |
2,500+ | $ 0.0982 | $ 245.50 |
5,000+ | $ 0.0929 | $ 464.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$