R+O SMAJ250CA
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMAJ250CA |
| LCSC Part # | C53446680 |
| Package | SMA |
| Customer # | |
| Description | 405V 1A 400W 279V 250V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,760
4,760
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0548 | $ 0.55 |
100+ | $ 0.0437 | $ 4.37 |
300+ | $ 0.0381 | $ 11.43 |
1,000+ | $ 0.0339 | $ 33.90 |
5,000+ | $ 0.0306 | $ 153.00 |
10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$