R+O H15VHD1B
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | H15VHD1B |
| LCSC Part # | C53446666 |
| Package | SOD-123FL |
| Customer # | |
| Description | 26V 180A 4.5kW 16.7V 15V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,020
3,020
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0646 | $ 0.65 |
100+ | $ 0.0515 | $ 5.15 |
300+ | $ 0.0449 | $ 13.47 |
3,000+ | $ 0.04 | $ 120.00 |
6,000+ | $ 0.036 | $ 216.00 |
9,000+ | $ 0.0341 | $ 306.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$