EVERLIGHT PT968-8B
| Manufacturer | |
| MPN | PT968-8B |
| LCSC Part # | C53446537 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- PT968 - 8B is a phototransistor in a miniature package, molded in black plastic with a spherical top-view lens.
- The device is spectrally matched to infrared emitting diodes.
Features
AI Translation
- Fast response time
- High sensitivity
- Low junction capacitance
- Lead-free
- This product itself complies with RoHS
- Compliant with EU REACH regulations
- Halogen-free compliant (Br < 900ppm, Cl < 900ppm, Br + Cl < 1500ppm)
Applications
AI Translation
- Photoelectric switches
- VCRs and camcorders
- Floppy disk drives
- Infrared application systems
In-Stock: 18,000
18,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1219 | $ 0.61 |
| 50+ | $ 0.0975 | $ 4.88 |
| 150+ | $ 0.0854 | $ 12.81 |
| 1,000+ | $ 0.0762 | $ 76.20 |
| 2,000+ | $ 0.0689 | $ 137.80 |
| 5,000+ | $ 0.0653 | $ 326.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | EVERLIGHT | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- PT968 - 8B is a phototransistor in a miniature package, molded in black plastic with a spherical top-view lens.
- The device is spectrally matched to infrared emitting diodes.
Features
AI Translation
- Fast response time
- High sensitivity
- Low junction capacitance
- Lead-free
- This product itself complies with RoHS
- Compliant with EU REACH regulations
- Halogen-free compliant (Br < 900ppm, Cl < 900ppm, Br + Cl < 1500ppm)
Applications
AI Translation
- Photoelectric switches
- VCRs and camcorders
- Floppy disk drives
- Infrared application systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

