Infineon BSC076N06NS3 G
| Manufacturer | |
| MPN | BSC076N06NS3 G |
| LCSC Part # | C534369 |
| Packaging | TDSON-8-EP(5x6) |
| Customer # | |
| Key Attributes | 60V 50A 3V 69W 7.6mΩ@10V 1 N-channel N-Channel TDSON-8-EP(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8-EP(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 660pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 7.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency switching and synchronous rectification
- Technology optimized for DC/DC converters
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Superior thermal resistance performance
- N-channel, normally-on
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- JEDEC qualified for target applications
- Halogen-free per IEC61249-2-21
In-Stock: 134
134 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9134 | $ 0.91 |
| 10+ | $ 0.7587 | $ 7.59 |
| 30+ | $ 0.6822 | $ 20.47 |
| 100+ | $ 0.6057 | $ 60.57 |
| 500+ | $ 0.5585 | $ 279.25 |
| 1,000+ | $ 0.5357 | $ 535.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8-EP(5x6) | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 660pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 69W | |
| Reverse Transfer Capacitance (Crss@Vds) | 24pF | |
| RDS(on) | 7.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 37nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-frequency switching and synchronous rectification
- Technology optimized for DC/DC converters
- Excellent gate charge × RDS(on) figure of merit (FOM)
- Superior thermal resistance performance
- N-channel, normally-on
- 100% avalanche tested
- Lead-free plating; RoHS compliant
- JEDEC qualified for target applications
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



