HOAUC HYCW672-USBC24-115B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW672-USBC24-115B |
| LCSC Part # | C53436582 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 3.1 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Clamping plate | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 100V | |
| Length | 11.5mm | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3.0A max
- Withstand Voltage: 100VAC
- Temperature Range: 85℃ ~ 130℃
- Contact Resistance: 40mΩ max
- Insulation Resistance: 100MΩ min
- Insertion Force: 5N ~ 20N
- Withdrawal Force: 8N ~ 20N
- Durability: 10,000 cycles
- All products RoHS compliant
- First article inspection focused on items marked "I"
- First article dimensional verification for items marked "@"
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1229$ 0.1168 | $ 0.58 |
| 50+ | $ 0.0978$ 0.0930 | $ 4.65 |
| 150+ | $ 0.0852$ 0.0810 | $ 12.15 |
| 500+ | $ 0.0758$ 0.0721 | $ 36.05 |
| 2,500+ | $ 0.0683$ 0.0649 | $ 162.25 |
| 5,000+ | $ 0.0645$ 0.0613 | $ 306.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Clamping plate | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 100V | |
| Length | 11.5mm | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3.0A max
- Withstand Voltage: 100VAC
- Temperature Range: 85℃ ~ 130℃
- Contact Resistance: 40mΩ max
- Insulation Resistance: 100MΩ min
- Insertion Force: 5N ~ 20N
- Withdrawal Force: 8N ~ 20N
- Durability: 10,000 cycles
- All products RoHS compliant
- First article inspection focused on items marked "I"
- First article dimensional verification for items marked "@"
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



