HOAUC HYCW671-USBC14-115B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW671-USBC14-115B |
| LCSC Part # | C53436581 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 3.1 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Clamping plate | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 100V | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3.0A max
- Dielectric Withstanding Voltage: 100VAC
- Temperature Range: 130℃ ~ 85℃
- Contact Resistance: 40mΩ max
- Insulation Resistance: 100MΩ min
- Insertion Force: 5N ~ 20N
- Withdrawal Force: 8N ~ 20N
- Durability: 10,000 cycles
- All products RoHS compliant
- First article inspection focused on items marked "M"
- First article confirmation by dimensional measurement for marked items ""
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1229 | $ 0.61 |
| 50+ | $ 0.0978 | $ 4.89 |
| 150+ | $ 0.0852 | $ 12.78 |
| 500+ | $ 0.0758 | $ 37.90 |
| 2,500+ | $ 0.0683 | $ 170.75 |
| 5,000+ | $ 0.0645 | $ 322.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Clamping plate | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 100V | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3.0A max
- Dielectric Withstanding Voltage: 100VAC
- Temperature Range: 130℃ ~ 85℃
- Contact Resistance: 40mΩ max
- Insulation Resistance: 100MΩ min
- Insertion Force: 5N ~ 20N
- Withdrawal Force: 8N ~ 20N
- Durability: 10,000 cycles
- All products RoHS compliant
- First article inspection focused on items marked "M"
- First article confirmation by dimensional measurement for marked items ""
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



