HOAUC HYCW649-USBC24-115B
| Manufacturer | HOAUCAsian Brands |
| MPN | HYCW649-USBC24-115B |
| LCSC Part # | C53436564 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 3.1 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Clamping plate | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 100V | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout, PCB thickness 0.8mm, general tolerance ±0.05
- Rated current: 3.0A max
- Voltage withstanding: 100VAC
- Temperature range: 130℃ ~ 85℃
- Contact resistance: 40mΩ max
- Insulation resistance: 100MΩ min
- Insertion force: 5N ~ 20N
- Withdrawal force: 8N ~ 20N
- Durability: 10000 cycles
- All products comply with RoHS requirements
- First article inspection focused on ""
- Dimensions marked "@" for first article dimensional confirmation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2141$ 0.2034 | $ 1.02 |
| 50+ | $ 0.1689$ 0.1605 | $ 8.03 |
| 150+ | $ 0.1496$ 0.1422 | $ 21.33 |
| 500+ | $ 0.1254$ 0.1192 | $ 59.60 |
| 2,500+ | $ 0.1147$ 0.1090 | $ 272.50 |
| 5,000+ | $ 0.1082$ 0.1028 | $ 514.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | HOAUC | |
| Packaging | SMD | |
| Protocol Standard | USB 3.1 | |
| Mounting Type | Clamping plate | |
| Connector Type | Type-C | |
| Detection color | Black | |
| Voltage Rating | 100V | |
| Gender | Male | |
| Connect-Disconnect Life | 10,000 cycles | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Recommended PCB layout, PCB thickness 0.8mm, general tolerance ±0.05
- Rated current: 3.0A max
- Voltage withstanding: 100VAC
- Temperature range: 130℃ ~ 85℃
- Contact resistance: 40mΩ max
- Insulation resistance: 100MΩ min
- Insertion force: 5N ~ 20N
- Withdrawal force: 8N ~ 20N
- Durability: 10000 cycles
- All products comply with RoHS requirements
- First article inspection focused on ""
- Dimensions marked "@" for first article dimensional confirmation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



