JSMSEMI 74LVC1G04GW,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74LVC1G04GW,125-JSM |
| LCSC Part # | C53436304 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 9ns@5.5V,50pF 1 4uA SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 9ns@5.5V,50pF | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC1G04 is a single inverter with inputs compatible with 3.3V or 5V levels, allowing the device to operate in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- 5V input compatible
- ±24mA output drive (VCC = 3.0V)
- CMOS low power
- Operating temperature: -40°C ~ +125°C
- Package: SOT23-5/SOT353/DFN4/XSON6
In-Stock: 6,000
6,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0458 | $ 0.46 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.0317 | $ 9.51 |
| 3,000+ | $ 0.0282 | $ 84.60 |
| 6,000+ | $ 0.0254 | $ 152.40 |
| 9,000+ | $ 0.024 | $ 216.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-353 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Propagation Delay | 9ns@5.5V,50pF | |
| Input Logic Level - High | 1.7V;2V | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | - | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC1G04 is a single inverter with inputs compatible with 3.3V or 5V levels, allowing the device to operate in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Supply voltage range: 1.65V ~ 5.5V
- 5V input compatible
- ±24mA output drive (VCC = 3.0V)
- CMOS low power
- Operating temperature: -40°C ~ +125°C
- Package: SOT23-5/SOT353/DFN4/XSON6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



