JSMSEMI SN74HC4066DR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74HC4066DR-JSM |
| LCSC Part # | C53436294 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~9V 142Ω@4.5V SOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | - | |
| Ron | 142Ω@4.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device has two output terminals (nY and nZ) and an active-high enable input (nE). When nE is low, the analog switch is turned off. The inputs include clamping diodes, allowing input signals exceeding VCC to be connected via current-limiting resistors.
Features
AI Translation
- nE input level: CMOS level for 74HC4066; TTL level for 74HCT4066
- Low on-resistance: -50Ω (typical) at VCC = 4.5V; -45Ω (typical) at VCC = 6.0V; -35Ω (typical) at VCC = 9.0V
- Operating temperature range: -40°C to +125°C
- Package options: DIP14/SOP14/TSSOP14
In-Stock: 2,100
2,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1526 | $ 0.76 |
| 50+ | $ 0.1205 | $ 6.03 |
| 150+ | $ 0.1067 | $ 16.01 |
| 500+ | $ 0.0896 | $ 44.80 |
| 2,500+ | $ 0.0819 | $ 204.75 |
| 5,000+ | $ 0.0773 | $ 386.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | - | |
| Ron | 142Ω@4.5V | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device has two output terminals (nY and nZ) and an active-high enable input (nE). When nE is low, the analog switch is turned off. The inputs include clamping diodes, allowing input signals exceeding VCC to be connected via current-limiting resistors.
Features
AI Translation
- nE input level: CMOS level for 74HC4066; TTL level for 74HCT4066
- Low on-resistance: -50Ω (typical) at VCC = 4.5V; -45Ω (typical) at VCC = 6.0V; -35Ω (typical) at VCC = 9.0V
- Operating temperature range: -40°C to +125°C
- Package options: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

