LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HC245DWR-JSM product image
  • SN74HC245DWR-JSM thumbnail 1
  • SN74HC245DWR-JSM thumbnail 2
  • SN74HC245DWR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HC245DWR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HC245DWR-JSM
LCSC Part #
C53436292
Packaging
SOP-20-300mil
Customer #
Key Attributes
2V~6V 8 1 8uA 9ns@4.5V,50pF SOP-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI SN74HC245DWR-JSM
In-Stock: 1,985
1,985 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1763$ 0.88
50+$ 0.1395$ 6.98
150+$ 0.1237$ 18.56
500+$ 0.104$ 52.00
2,000+$ 0.0952$ 190.40
4,000+$ 0.09$ 360.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOP-20-300mil
Input type-
Current - Output High(IOH)-
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)-
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
Quiescent Current8uA
Propagation Delay9ns@4.5V,50pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT245 is an 8-bit bus transceiver circuit with 3-state control. It features an output enable port OE and a direction select port DIR for controlling transmit/receive operation. When OE is HIGH, the outputs are disabled in a high-impedance state. The inputs include built-in clamp diodes, allowing the input interface to be connected to voltages exceeding Vcc through current-limiting resistors.

Features

AI Translation
  • Input levels: CMOS for 74HC245, TTL for 74HCT245
  • 8-bit bidirectional bus interface
  • Non-inverting tri-state outputs
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: DIP20/SOP20/TSSOP20/DHVQFN20/QFN20