JSMSEMI SN74HCT245PWR-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | SN74HCT245PWR-JSM |
| LCSC Part # | C53436288 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 10ns@5V,15pF 160uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 10ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74HCT245PWR-JSM is an 8-bit bus transceiver circuit with 3-state control. The circuit features an output enable pin OE and a direction select pin DIR for transmit/receive control. When OE is HIGH, the outputs are in a high-impedance off-state. Inputs include built-in clamp diodes, allowing the input interface to be connected to voltages exceeding Vcc through a current-limiting resistor.
Features
- Input level: TTL
- 8-bit bidirectional bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1634 | $ 0.82 |
| 50+ | $ 0.1293 | $ 6.47 |
| 150+ | $ 0.1146 | $ 17.19 |
| 500+ | $ 0.0964 | $ 48.20 |
| 2,500+ | $ 0.0883 | $ 220.75 |
| 4,000+ | $ 0.0834 | $ 333.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74HCT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 10ns@5V,15pF | |
| Quiescent Current | 160uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74HCT245PWR-JSM is an 8-bit bus transceiver circuit with 3-state control. The circuit features an output enable pin OE and a direction select pin DIR for transmit/receive control. When OE is HIGH, the outputs are in a high-impedance off-state. Inputs include built-in clamp diodes, allowing the input interface to be connected to voltages exceeding Vcc through a current-limiting resistor.
Features
- Input level: TTL
- 8-bit bidirectional bus interface
- Non-inverting tri-state outputs
- Operating temperature range: -40℃ ~ +125℃
- Package: TSSOP20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



