JSMSEMI CD74HC4053M96-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | CD74HC4053M96-JSM |
| LCSC Part # | C53436285 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~9V 270Ω@4.5V SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Ron | 270Ω@4.5V | |
| Number of Channels | - | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT4053 is a triple single-pole double-throw analog switch (3×SPDT) for analog or digital 2:1 multiplexing/demultiplexing applications. Each switch has one digital select input (Sn), two independent inputs/outputs (nY0 and nY1), and a common input/output (nZ). A single digital enable input (E) is shared by all switches. When E is HIGH, the switches are turned off. Inputs include clamping diodes, which allows inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
- Typical 70Ω at VCC - VEE = 6.0V
- Typical 60Ω at VCC - VEE = 9.0V
- Wide analog input voltage range: -4.5V to +4.5V
- Wide supply voltage range: 3V to 9V for 74HC4053; 4.5V to 5.5V for 74HCT4053
- Low on-resistance: typical 80Ω at VCC - VEE = 4.5V
- Typical break-before-make built-in function
- Operating temperature range: -40°C to +125°C
- Package options: DIP16/SOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1299 | $ 0.65 |
| 50+ | $ 0.1031 | $ 5.16 |
| 150+ | $ 0.0898 | $ 13.47 |
| 500+ | $ 0.0797 | $ 39.85 |
| 2,500+ | $ 0.0717 | $ 179.25 |
| 5,000+ | $ 0.0677 | $ 338.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Voltage - Supply | 3V~9V | |
| Ron | 270Ω@4.5V | |
| Number of Channels | - | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC/HCT4053 is a triple single-pole double-throw analog switch (3×SPDT) for analog or digital 2:1 multiplexing/demultiplexing applications. Each switch has one digital select input (Sn), two independent inputs/outputs (nY0 and nY1), and a common input/output (nZ). A single digital enable input (E) is shared by all switches. When E is HIGH, the switches are turned off. Inputs include clamping diodes, which allows inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
- Typical 70Ω at VCC - VEE = 6.0V
- Typical 60Ω at VCC - VEE = 9.0V
- Wide analog input voltage range: -4.5V to +4.5V
- Wide supply voltage range: 3V to 9V for 74HC4053; 4.5V to 5.5V for 74HCT4053
- Low on-resistance: typical 80Ω at VCC - VEE = 4.5V
- Typical break-before-make built-in function
- Operating temperature range: -40°C to +125°C
- Package options: DIP16/SOP16/TSSOP16
Applications
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

