LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC14AD,118-JSM product image
Images for reference only

JSMSEMI 74LVC14AD,118-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC14AD,118-JSM
LCSC Part #
C53436280
Packaging
SOP-14
Customer #
Key Attributes
Schmitt trigger 1.2V~3.6V 5.5ns@3.3V,50pF 6 40uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC14AD,118-JSM
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1748$ 0.87
50+$ 0.1383$ 6.92
150+$ 0.1226$ 18.39
500+$ 0.1031$ 51.55
3,000+$ 0.0944$ 283.20
6,000+$ 0.0892$ 535.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOP-14
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.2V~3.6V
Propagation Delay5.5ns@3.3V,50pF
Output Logic Level - Low-
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC14AD,118 - JSM provides six inverters with Schmitt-trigger inputs. It converts slowly changing input signals into bounce-free output signals. Inputs are compatible with 3.3V or 5V levels, allowing the device to operate in mixed 3.3V and 5V voltage environments.

Features

AI Translation
  • Supply voltage range: 1.2V ~ 3.6V
  • 5V input compatible
  • CMOS low power consumption
  • TTL level compatible
  • ESD - HBM: 2000V
  • Operating temperature: -40°C ~ +125°C
  • Package: SOP-14