LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI SN74HCT04DR-JSM product image
  • SN74HCT04DR-JSM thumbnail 1
  • SN74HCT04DR-JSM thumbnail 2
  • SN74HCT04DR-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI SN74HCT04DR-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
SN74HCT04DR-JSM
LCSC Part #
C53436271
Packaging
SOP-14
Customer #
Key Attributes
4.5V~5.5V 8ns@5V,15pF 6 40uA SOP-14 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI SN74HCT04DR-JSM
In-Stock: 3,995
3,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1306$ 0.65
50+$ 0.1039$ 5.20
150+$ 0.0905$ 13.58
500+$ 0.0805$ 40.25
2,500+$ 0.0725$ 181.25
4,000+$ 0.0685$ 274.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOP-14
Input Type-
Logic Family74HCT
Voltage - Supply4.5V~5.5V
Propagation Delay8ns@5V,15pF
Output Logic Level - Low-
Input Logic Level - High2V
Input Logic Level - Low800mV
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High4.4V;3.98V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The 74HC/HCT04 is a hex inverter. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels:
  • 74HC04: CMOS level
  • 74HCT04: TTL level
  • Operating temperature range: -40°C ~ +125°C
  • Package types: DIP14/SOP14/TSSOP14