LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC2G17GW-JSM product image
  • 74LVC2G17GW-JSM thumbnail 1
  • 74LVC2G17GW-JSM thumbnail 2
  • 74LVC2G17GW-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC2G17GW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC2G17GW-JSM
LCSC Part #
C53436267
Packaging
SOT-363
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2 1 10ns@5V,50pF 4uA SOT-363 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI 74LVC2G17GW-JSM
In-Stock: 2,860
2,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0558$ 0.56
100+$ 0.0444$ 4.44
300+$ 0.0387$ 11.61
3,000+$ 0.0344$ 103.20
6,000+$ 0.031$ 186.00
9,000+$ 0.0293$ 263.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOT-363
Input typeSchmitt trigger
Current - Output High(IOH)50mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)50mA
Output Type-
Number of Bits per Element2
Channel TypeUnidirectional
Number of Elements1
Propagation Delay10ns@5V,50pF
Quiescent Current4uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G17 provides two Schmitt-trigger buffers. The inputs are compatible with 3.3V or 5V logic levels, allowing the device to be used in mixed 3.3V/5V voltage environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to accommodate input signals with slow rise and fall times.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • 5V input compatible
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Operating temperature: -40°C ~ +125°C
  • Package: SOT–23–6/SOT–363