LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74HC154PW-JSM product image
Images for reference only

JSMSEMI 74HC154PW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74HC154PW-JSM
LCSC Part #
C53436263
Packaging
TSSOP-24
Customer #
Key Attributes
4/16 2V~6V 80uA TSSOP-24 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSMSEMI 74HC154PW-JSM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4609$ 0.46
10+$ 0.364$ 3.64
30+$ 0.3243$ 9.73
100+$ 0.2718$ 27.18
500+$ 0.2496$ 124.80
1,000+$ 0.2353$ 235.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSMSEMI
PackagingTSSOP-24
TypeDecoder
Number of Channels4/16
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Features-
Quiescent Current80uA
Current - Output High(IOH)-
Propagation Delay10ns@6V,50pF;11ns@6V,50pF
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

74HC/HCT154 is a 4-to-16 line decoder/demultiplexer

Features

AI Translation
  • Operating voltage range: 2V~6V for 74HC154, 4.5V~5.5V for 74HCT154
  • Input levels: CMOS for 74HC154, TTL for 74HCT154
  • Operating temperature range: -40℃~+125℃
  • Package types: SOP24/SSOP24/TSSOP24/DHVQFN24