LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR XRCD75-601K product image
  • XRCD75-601K thumbnail 1
  • XRCD75-601K thumbnail 2
  • XRCD75-601K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCD75-601KRoHS

Manufacturer
XRAsian Brands
MPN
XRCD75-601K
LCSC Part #
C53436146
Packaging
SMD
Customer #
Key Attributes
550mA 600uH ±10% 2.3Ω SMD Fixed Inductors RoHS
Datasheetpdf iconXR XRCD75-601K
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0749$ 0.75
100+$ 0.0597$ 5.97
300+$ 0.052$ 15.60
1,000+$ 0.0463$ 46.30
5,000+$ 0.0418$ 209.00
10,000+$ 0.0395$ 395.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingSMD
Current Rating550mA
Inductance600uH
Tolerance±10%
DC Resistance(DCR)2.3Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

CD75 600uH ±10% 0.55A

Features

AI Translation
  • Magnetic metal powder inductor
  • Compact design
  • High current, low DCR, high efficiency
  • Extremely low acoustic noise and extremely low magnetic flux leakage noise
  • High reliability
  • 100% lead-free and RoHS compliant