XR XRSMTBL-6560T-221
| Manufacturer | XRAsian Brands |
| MPN | XRSMTBL-6560T-221 |
| LCSC Part # | C53436110 |
| Packaging | SMD-8P,6.5x6mm |
| Customer # | |
| Key Attributes | 120mΩ 4 220Ω@100MHz SMD-8P,6.5x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-8P,6.5x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 120mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 4 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5796$ 0.5507 | $ 0.55 |
| 10+ | $ 0.47$ 0.4465 | $ 4.47 |
| 30+ | $ 0.4144$ 0.3937 | $ 11.81 |
| 100+ | $ 0.3605$ 0.3425 | $ 34.25 |
| 500+ | $ 0.3271$ 0.3108 | $ 155.40 |
| 1,000+ | $ 0.3112$ 0.2957 | $ 295.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | SMD-8P,6.5x6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 120mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 4 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
AV equipment, OA equipment, home appliances, information services, and other general electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



