XR XRFWHP0550A-8R2M
| Manufacturer | XRAsian Brands |
| MPN | XRFWHP0550A-8R2M |
| LCSC Part # | C53436104 |
| Packaging | SMD,5.6x5.5mm |
| Customer # | |
| Key Attributes | 6.7A 8.2uH ±20% 7.9A 32.5mΩ SMD,5.6x5.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,5.6x5.5mm | |
| Current Rating | 6.7A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.9A | |
| DC Resistance(DCR) | 32.5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XRFWHP0550A 8.2μH ±20% 7.9A
Features
AI Translation
- Operating temperature range: -40℃ to 125℃ (including self-heating)
- Saturation current (Isat) causes approximately 30% drop in L0 (internal control standard: 40% max)
- Irms is the current that causes a 40℃ temperature rise at 25℃ ambient temperature
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7091 | $ 0.71 |
| 10+ | $ 0.5743 | $ 5.74 |
| 30+ | $ 0.5077 | $ 15.23 |
| 100+ | $ 0.4426 | $ 44.26 |
| 500+ | $ 0.403 | $ 201.50 |
| 1,500+ | $ 0.3823 | $ 573.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,5.6x5.5mm | |
| Current Rating | 6.7A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.9A | |
| DC Resistance(DCR) | 32.5mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XRFWHP0550A 8.2μH ±20% 7.9A
Features
AI Translation
- Operating temperature range: -40℃ to 125℃ (including self-heating)
- Saturation current (Isat) causes approximately 30% drop in L0 (internal control standard: 40% max)
- Irms is the current that causes a 40℃ temperature rise at 25℃ ambient temperature
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

