LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR XRFWHP1513A-5R6M product image
Images for reference only

XR XRFWHP1513A-5R6MRoHS

Manufacturer
XRAsian Brands
MPN
XRFWHP1513A-5R6M
LCSC Part #
C53436101
Packaging
SMD,16.6x15.6mm
Customer #
Key Attributes
32A 5.6uH ±20% 44A 3.9mΩ SMD,16.6x15.6mm Fixed Inductors RoHS
Datasheetpdf iconXR XRFWHP1513A-5R6M
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3888$ 3.39
10+$ 2.9127$ 29.13
30+$ 2.6301$ 78.90
100+$ 2.3428$ 234.28
500+$ 2.2111$ 1105.55
1,000+$ 2.1524$ 2152.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingSMD,16.6x15.6mm
Current Rating32A
Inductance5.6uH
Tolerance±20%
Current - Saturation(Isat)44A
DC Resistance(DCR)3.9mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

XRFWHP1513A 5.6uH ±20% 44A

Features

AI Translation
  • Operating temperature range: -40℃ to 125℃ (including self-heating)
  • Saturation current (Isat) causes approximately 30% drop in L0 (internal control standard: 40% max)
  • Irms is the current that causes a 40℃ temperature rise at 25℃ ambient temperature