XR XRFWHP1513A-4R7M
| Manufacturer | XRAsian Brands |
| MPN | XRFWHP1513A-4R7M |
| LCSC Part # | C53436100 |
| Packaging | SMD,16.6x15.6mm |
| Customer # | |
| Key Attributes | 34A 4.7uH ±20% 48A 3.3mΩ SMD,16.6x15.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,16.6x15.6mm | |
| Current Rating | 34A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 48A | |
| DC Resistance(DCR) | 3.3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XRFWHP1513A 4.7uH ±20% 48A
Features
AI Translation
- Operating temperature range: -40℃ to 125℃ (including self-heating)
- Saturation current (Isat) causes approximately 30% drop in L0 (internal control standard: 40% max)
- Irms refers to a 40℃ temperature rise from 25℃ ambient
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3867 | $ 3.39 |
| 10+ | $ 2.9109 | $ 29.11 |
| 30+ | $ 2.6285 | $ 78.86 |
| 100+ | $ 2.3414 | $ 234.14 |
| 500+ | $ 2.2097 | $ 1104.85 |
| 1,000+ | $ 2.151 | $ 2151.00 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | SMD,16.6x15.6mm | |
| Current Rating | 34A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 48A | |
| DC Resistance(DCR) | 3.3mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XRFWHP1513A 4.7uH ±20% 48A
Features
AI Translation
- Operating temperature range: -40℃ to 125℃ (including self-heating)
- Saturation current (Isat) causes approximately 30% drop in L0 (internal control standard: 40% max)
- Irms refers to a 40℃ temperature rise from 25℃ ambient
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

