LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR XRFWHP1513A-330M product image
  • XRFWHP1513A-330M thumbnail 1
  • XRFWHP1513A-330M thumbnail 2
  • XRFWHP1513A-330M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRFWHP1513A-330MRoHS

Manufacturer
XRAsian Brands
MPN
XRFWHP1513A-330M
LCSC Part #
C53436096
Packaging
SMD,16.6x15.6mm
Customer #
Key Attributes
15A 33uH ±20% 21A 22.2mΩ SMD,16.6x15.6mm Fixed Inductors RoHS
Datasheetpdf iconXR XRFWHP1513A-330M
In-Stock: 88
88 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3867$ 3.39
10+$ 2.9109$ 29.11
30+$ 2.6285$ 78.86
100+$ 2.3414$ 234.14
500+$ 2.2097$ 1104.85
1,000+$ 2.151$ 2151.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingSMD,16.6x15.6mm
Current Rating15A
Inductance33uH
Tolerance±20%
Current - Saturation(Isat)21A
DC Resistance(DCR)22.2mΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

XRFWHP1513A 33uH ±20% 21A

Features

AI Translation
  • Operating temperature range: -40℃ to 125℃ (including self-heating)
  • Saturation current (Isat) causes approximately 30% drop in L0 (internal control standard: 40% max)
  • Rated current (Irms) is the current that produces a 40℃ temperature rise at 25℃ ambient temperature