LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CRMICRO PT6010EL32-AA product image
Images for reference only

CRMICRO PT6010EL32-AARoHS

Manufacturer
CRMICROAsian Brands
MPN
PT6010EL32-AA
LCSC Part #
C53435871
Packaging
LQFP-32L(7x7)
Customer #
Key Attributes
LQFP-32L(7x7) Battery Management RoHS
Datasheetpdf iconCRMICRO PT6010EL32-AA
In-Stock: 2,176
2,176 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7394$ 0.74
10+$ 0.5977$ 5.98
30+$ 0.5277$ 15.83
250+$ 0.4577$ 114.43
500+$ 0.417$ 208.50
1,000+$ 0.3942$ 394.20
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerCRMICRO
PackagingLQFP-32L(7x7)
Operating Temperature-40℃~+85℃
Quiescent Current20uA
0V Battery Charge-
Type of BatteryLithium Battery;LiFePO4 Battery
Operating Voltage5V~60V
The Chip TypeProtection IC;Balancing IC
Interface-
Balance Current-
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

PT6010 is a battery protection IC designed for 8~10-cell series Li-ion/polymer, LiFePO₄, or lithium titanate battery packs. It reduces the risk of battery damage or shortened cycle life caused by overcharge, overdischarge, overtemperature, and/or overcurrent conditions. The ±25mV overcharge detection voltage accuracy ensures safe full-capacity charging. The ±10mV current sense voltage accuracy ensures precise overcurrent discharge triggering. The charge overtemperature protection threshold and discharge overtemperature protection threshold of the PT6010 can be independently set via external resistors. The PT6010 can directly drive external N-channel charge MOSFETs and N-channel discharge MOSFETs, and features dedicated CCTL and DCTL pins, allowing users to control the charge/discharge MOSFETs according to application requirements. The PT6010 supports multi-chip cascading to accommodate applications with a greater number of series-connected cells. The PT6010 reports charge overtemperature, discharge overtemperature, charge low temperature, discharge overcurrent/short circuit, charge overcurrent, overvoltage, and undervoltage events through 3 independent output pins, enabling flexible MCU-based application designs. The PT6010's low-power design allows the battery pack to draw negligible current during storage.

Features

AI Translation
  • Built-in high-precision voltage detection circuit:
    • Overcharge detection voltage: VCov = 4.25V / 3.85V / 3.65V / 2.80V, accuracy: ±25mV
    • Overcharge recovery voltage: VCovr = 4.15V / 3.65V / 3.55V / 2.5V
    • Over-discharge detection voltage: VCuv = 2.80V / 2.50V / 2.00V / 1.20V, accuracy: ±80mV
    • Over-discharge recovery voltage: VCuvr = 3.00V / 2.80V / 2.50V / 1.50V
  • Cell balancing activation voltage: VBl = VCovr or △VBl = 50mV / 75mV / 100mV, accuracy: ±25mV
  • Built-in three-level discharge overcurrent detection circuit:
    • Discharge overcurrent 1 detection voltage: VDoc1 = 50mV / 100mV, accuracy: ±10mV
    • Discharge overcurrent 2 detection voltage: VDoc2 = 2×VDoc1, accuracy: ±20mV
  • Load short-circuit detection voltage: VSc = 5×VDoc1, accuracy: ±50mV
  • Built-in charge overcurrent detection circuit:
    • Charge overcurrent detection voltage: VCoc = 20mV / 40mV / 60mV / Disabled, accuracy: ±30%
  • Built-in independent charge over-temperature and discharge over-temperature protection; charge and discharge over-temperature protection thresholds independently configurable via external resistors
  • Built-in charge low-temperature protection
  • Delay times TCUV/TDOC1/TDOC2 configurable via external pins
  • Alert signal output pins for DT/CT, OV/UV, and SC/DOC/COC
  • Built-in passive cell balancing and wire-break detection
  • Multi-chip cascading support
  • Electronic lock function
  • External configuration pins for shutdown mode and sleep mode
  • Support for LiFePO₄ and LTO battery applications
  • Low quiescent current:
    • Normal operation: < 25μA
    • Sleep mode: < 2μA
    • Shutdown mode: < 2μA
  • Package: LQFP-32L

Applications

AI Translation

Electric bicycles, electric scooters, power tools, electric garden tools, backup battery systems, robotic vacuums, etc.