R+O 20D102KJ
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 20D102KJ |
| LCSC Part # | C53435712 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 1.65kV 825V 625V 900V~1.1kV Through Hole,P=10mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
In-Stock:
753
753
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5674 | $ 0.57 |
10+ | $ 0.4504 | $ 4.50 |
30+ | $ 0.3991 | $ 11.97 |
150+ | $ 0.3366 | $ 50.49 |
450+ | $ 0.3078 | $ 138.51 |
1,050+ | $ 0.2918 | $ 306.39 |
Standard Packaging 150/Full
Bag | ||
Better price for more quantity?
$