R+O 05D511K
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | 05D511K |
| LCSC Part # | C53435701 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | 845V 415V 320V 459V~561V Through Hole,P=5mm Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,370
4,370
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0527 | $ 0.53 |
100+ | $ 0.042 | $ 4.20 |
300+ | $ 0.0366 | $ 10.98 |
1,000+ | $ 0.0326 | $ 32.60 |
5,000+ | $ 0.0294 | $ 147.00 |
10,000+ | $ 0.0278 | $ 278.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$