LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O 05D180K product image
Images for reference only

R+O 05D180KRoHS

Manufacturer
R+OAsian Brands
MPN
05D180K
LCSC Part #
C53435694
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
40V 14V 11V 15V~21.6V Through Hole,P=5mm Varistors, MOVs RoHS
Datasheetpdf iconR+O 05D180K

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerR+O
PackagingThrough Hole,P=5mm
Clamping Voltage40V
Capacitance1.4nF@1kHz
Energy400mJ
Maximum DC Volts14V
Maximum AC Volts11V
Varistor Voltage15V~21.6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece
In-Stock: 3,980
3,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0789$ 0.39
50+$ 0.0629$ 3.15
150+$ 0.0549$ 8.24
1,000+$ 0.0489$ 48.90
2,000+$ 0.044$ 88.00
5,000+$ 0.0416$ 208.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$