Infineon BSC057N03LS G
| Manufacturer | |
| MPN | BSC057N03LS G |
| LCSC Part # | C534352 |
| Packaging | TDSON-8-EP(5x6) |
| Customer # | |
| Key Attributes | 30V 71A 2.2V 45W 5.7mΩ@10V 1 N-channel TDSON-8-EP(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8-EP(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 71A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 5.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching MOSFET for SMPS
- Technology optimized for DC/DC converters
- JEDEC compliant for target applications
- N-channel; logic level
- Excellent gate charge × RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- Avalanche rated
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8-EP(5x6) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 71A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 45W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 5.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.4nF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching MOSFET for SMPS
- Technology optimized for DC/DC converters
- JEDEC compliant for target applications
- N-channel; logic level
- Excellent gate charge × RDS(on) product (figure of merit FOM)
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- Avalanche rated
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

